Phoenix Contact, BMKL Label Sheet for use with CMS-P1-PLOTTER, PLOTMARK

Subtotal (1 pack of 10 units)*

£1,218.62

(exc. VAT)

£1,462.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,218.62£121.862

*price indicative

RS Stock No.:
557-923
Mfr. Part No.:
5032293
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Label Sheet

For Use With

CMS-P1-PLOTTER, PLOTMARK

Series

BMKL

Mounting Type

Adhesive

COO (Country of Origin):
DE
The Phoenix Contact label sheet offers a seamless solution for efficient device marking, specifically designed for laser printers. With dimensions ideal for professional usage, it simplifies labelling processes across various applications. Crafted from high-quality polyester, these sheets ensure durability and reliability, making them suitable for both indoor and outdoor environments. Furthermore, the easy-to-use format allows for custom labelling using popular office printing systems. Expectations are exceeded with the added benefit of Phoenix Contact’s custom labelling service, catering to unique identification needs.

Designed specifically for laser printers to ensure optimal printing quality
Custom labelling service available for personalised requirements
Completely compatible with all commercial laser printers
Material files for printers can be downloaded, enhancing usability
Adhesive mounting type allows for versatile application options
White colour provides a clean background for clear text visibility

Related links