Phoenix Contact, GPA Engraving Material for use with Terminal Blocks
- RS Stock No.:
- 519-739
- Mfr. Part No.:
- 0811383
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£3,634.93
(exc. VAT)
£4,361.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3,634.93 | £363.493 |
*price indicative
- RS Stock No.:
- 519-739
- Mfr. Part No.:
- 0811383
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Engraving Material | |
| For Use With | Terminal Blocks | |
| Series | GPA | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Engraving Material | ||
For Use With Terminal Blocks | ||
Series GPA | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- DE
The Phoenix Contact engraving plate is specially designed for outdoor use, ensuring durability and high performance in various environmental conditions. Crafted from robust ABS material, it features a 0.8 mm thickness that promotes longevity while maintaining a sleek profile. The silver colour not only enhances its aesthetic appeal but also provides an excellent background for clear and visible inscriptions. With adhesive mounting, this product is easy to install, making it an ideal choice for device marking solutions. The generous dimensions of 300 mm in width and 280 mm in length allow for ample space to display essential information, ensuring that markings are both practical and utilitarian. This self-adhesive engraving plate is also compliant with environmental standards, making it a responsible choice for your marking needs.
Self-adhesive for hassle-free installation
Robust ABS material ensures exceptional durability
Silver finish enhances visibility and aesthetic appeal
High UV resistance for protection against sunlight exposure
Designed to withstand various environmental conditions
Provides ample space for individual labels, enhancing usability
Robust ABS material ensures exceptional durability
Silver finish enhances visibility and aesthetic appeal
High UV resistance for protection against sunlight exposure
Designed to withstand various environmental conditions
Provides ample space for individual labels, enhancing usability
Related links
- Phoenix Contact, GPA Terminal Marker for use with Outdoor Use
- Phoenix Contact PLOTMARK
- Phoenix Contact, GPE60 Engraving Material for use with Terminal Blocks
- Phoenix Contact, GPK Engraving Material for use with Terminal Blocks
- Phoenix Contact, GPK Engraving Plate for use with Terminal Blocks
- Phoenix Contact, GPE Marking Material for use with Terminal Blocks
- Phoenix Contact, UCTUM Marking Material for use with Terminal Blocks
- Phoenix Contact, GPK Marking Material for use with Terminal Blocks
