Phoenix Contact, GPE60 ABS Engraving Material for use with Terminal Block
- RS Stock No.:
- 521-975
- Mfr. Part No.:
- 0815292
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£239.71
(exc. VAT)
£287.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £239.71 | £23.971 |
*price indicative
- RS Stock No.:
- 521-975
- Mfr. Part No.:
- 0815292
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Engraving Material | |
| Product Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | GPE60 | |
| Colour | White RAL 9010 | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Engraving Material | ||
Product Type Marker Card | ||
For Use With Terminal Block | ||
Series GPE60 | ||
Colour White RAL 9010 | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact GPE 60X30 WH/R is a premium, high-quality engraving material designed to provide robust and reliable identification solutions in various industrial applications. Crafted with precision, this device marking solution features a white, adhesive-backed sheet that is easy to label and customize using compatible engraving units and plotters. Its thoughtful construction guarantees excellent adhesion even on uneven surfaces, ensuring longevity and durability in diverse environments. Designed for optimal performance, the product is resistant to adverse conditions, making it a reliable choice for any labelling task. Experience the blend of functionality and quality with this versatile engraving material, perfect for your custom marking needs.
Ideal for creating clear and lasting labels for industrial use
Custom labelling is made easy with compatibility for various equipment
Designed to maintain superior adhesion properties over time
Constructed from durable materials for extended use
Features individual self-adhesive labels for effortless application
Tested for wipe resistance ensuring inscriptions remain intact
Operates effectively under a wide range of ambient temperatures
Shelf life of 12 months for reliable storage and usage
Related links
- Phoenix Contact, GPE60 ABS Engraving Material for use with Terminal Block
- Phoenix Contact, GPA ABS Engraving Material for use with Terminal Block
- Phoenix Contact, GPK ABS Engraving Material for use with Terminal Block
- Phoenix Contact, GPK ABS Engraving Plate for use with Terminal Block
- Phoenix Contact ENGRAVING UNIT
- Phoenix Contact, GPK ABS Terminal Marker for use with P1 ENGRAVING UNIT
- Phoenix Contact, GPK/SK ABS Terminal Marker for use with P1 ENGRAVING UNIT
- Phoenix Contact, GPE ABS Marking Material for use with Terminal Block
