Phoenix Contact, GPE ABS Marking Material for use with Terminal Block
- RS Stock No.:
- 487-645
- Mfr. Part No.:
- 0806880
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£247.15
(exc. VAT)
£296.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £247.15 | £24.715 |
*price indicative
- RS Stock No.:
- 487-645
- Mfr. Part No.:
- 0806880
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marking Material | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | GPE | |
| Colour | Silver | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marking Material | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series GPE | ||
Colour Silver | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Engraving material integrates practicality and precision into a single solution, designed for device marking needs. The GPE 27X12.5 SR/R ensures that labelling is user-friendly and professional, making it a must-have for various applications. Each sheet comprises 42 individual labels crafted from high-quality, durable materials that withstand various environmental challenges. The adhesive backing guarantees strong adhesion, even on uneven surfaces, ensuring longevity and reliability. With compatibility for both P1 engraving units and CMS-P1 plotters, this product offers versatility in labelling for both personal and professional use. Its silver finish delivers a sleek appearance, enhancing visibility and aesthetics where it matters most.
Features prefabricated self-adhesive labels for easy application
Designed for use with both engraving and plotter systems for flexibility
Constructed from a two-layer material for enhanced durability
Outstanding wipe resistance ensures inscriptions remain intact
UV resistant to maintain quality in various lighting conditions
Completely silicone and halogen-free for safer usage
Offers excellent adhesive strength to ensure labels stay in place
Recommended for a wide temperature range, allowing for versatile application
Related links
- Phoenix Contact, GPE ABS Marking Material for use with Terminal Block
- Phoenix Contact CMS-P1-PLOTTER
- Phoenix Contact CMS-P1-PLOTTER
- Phoenix Contact, GPK ABS Marking Material for use with Terminal Block
- Phoenix Contact, UCTUM Polycarbonate Marking Material for use with Terminal Block
- Phoenix Contact, 1558021 ABS Device Marker for use with Device Marking
- Phoenix Contact, LS-EMLP (180X180) WH ABS Device Marking
- Phoenix Contact, GPK ABS Engraving Material for use with Terminal Block
