Phoenix Contact, 1558021 ABS Device Marker for use with Device Marking
- RS Stock No.:
- 522-084
- Mfr. Part No.:
- 1558021
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£190.51
(exc. VAT)
£228.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.51 | £19.051 |
*price indicative
- RS Stock No.:
- 522-084
- Mfr. Part No.:
- 1558021
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Terminal Marker | |
| For Use With | Device Marking | |
| Series | 1558021 | |
| Colour | White RAL 9010 | |
| Material | ABS | |
| Standards/Approvals | ISO 22479:2019-05, ISO 175:2010, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Terminal Marker | ||
For Use With Device Marking | ||
Series 1558021 | ||
Colour White RAL 9010 | ||
Material ABS | ||
Standards/Approvals ISO 22479:2019-05, ISO 175:2010, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Marker specifically designed for high performance labelling, stands out for its robust white ABS construction and versatile application possibilities. Ideal for industrial environments, it ensures exceptional visibility with a high contrast marking format. The marker is intended for laser printing, providing a clean and crisp finish that reduces the likelihood of fading or wear over time. With its seamless insert mounting capability, it is perfect for custom applications, making installation straightforward and efficient. Additionally, its impressive resistance to various environmental factors ensures longevity, offering reliable performance in both controlled and challenging settings.
Allows for direct laser marking for custom labelling needs
Accommodates up to eight individual labels for efficient usage
Designed for insert mounting for easy application
Excellent UV resistance ensures markers remain legible over time
Tested for scratch and wipe resistance for reliable performance
Suitable for various environmental conditions including extreme temperatures
Enjoys compliance with environmental regulations promoting sustainability
Related links
- Phoenix Contact, 1558020 ABS Device Marker for use with Device Marking
- Phoenix Contact, 1558022 ABS Device Marker for use with Device Marking
- Phoenix Contact, 1558015 ABS Device Marker for use with Device Marking
- Phoenix Contact, 1045 ABS Device Marker for use with Equipment Marker
- Phoenix Contact, 831 ABS Device Marker for use with Equipment Marker
- Phoenix Contact, 1322 ABS Device Marker for use with For Terminal Block
- Phoenix Contact, LS-EMLP (180X180) WH ABS Device Marking
- Phoenix Contact, LS-EMLP (180X180) SR ABS Device Marking
