Phoenix Contact, 1322 Device Marker for use with For Terminal Block
- RS Stock No.:
- 512-289
- Mfr. Part No.:
- 1322595
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£165.37
(exc. VAT)
£198.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.37 | £16.537 |
*price indicative
- RS Stock No.:
- 512-289
- Mfr. Part No.:
- 1322595
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| For Use With | For Terminal Block | |
| Series | 1322 | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With For Terminal Block | ||
Series 1322 | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker is designed for optimal labelling in various applications, featuring a versatile adhesive mounting type and compatibility with advanced marking technologies. Crafted from durable ABS material, it ensures both reliability and resilience in demanding environments. With a focus on functionality, this device marker aids in clear identification, significantly enhancing efficiency in marking and organisational tasks. Its 148x55 mm dimensions are meticulously engineered to meet diverse labelling needs, making it an indispensable tool for professionals across multiple sectors. This product not only facilitates tidy organisation but also promotes safety and compliance within operational settings.
Engineered for precision with a white top layer that provides high contrast when marking
Utilises direct laser marking technology for durable and clear inscriptions
Comes with pre fabricated markers suited for easy placement and use
UV resistant, ensuring longevity even in exposed environments
Free from silicone and halogen aligning with environmental compliance standards
Designed for a broad operational temperature range making it adaptable to various conditions
Offers a wipe resistant surface assuring clear markings remain intact under cleaning
Utilises direct laser marking technology for durable and clear inscriptions
Comes with pre fabricated markers suited for easy placement and use
UV resistant, ensuring longevity even in exposed environments
Free from silicone and halogen aligning with environmental compliance standards
Designed for a broad operational temperature range making it adaptable to various conditions
Offers a wipe resistant surface assuring clear markings remain intact under cleaning
Related links
- Phoenix Contact Device Marker
- Phoenix Contact Device Marker for use with Equipment Marker
- Phoenix Contact, 1558015 Device Marker for use with Device Marking
- Phoenix Contact, 831 Device Marker for use with Equipment Marking
- Phoenix Contact, UCTEM Device Marker for use with Terminal Blocks
- Phoenix Contact Device Marker for use with Equipment Marking
- Phoenix Contact, UC4TM5 Device Marker for use with Terminal Blocks
- Phoenix Contact, UCEMSP Device Marker for use with Terminal Blocks
