Phoenix Contact, 1558020 ABS Device Marker for use with Device Marking
- RS Stock No.:
- 519-473
- Mfr. Part No.:
- 1558020
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£291.96
(exc. VAT)
£350.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £291.96 | £29.196 |
*price indicative
- RS Stock No.:
- 519-473
- Mfr. Part No.:
- 1558020
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Terminal Marker | |
| For Use With | Device Marking | |
| Series | 1558020 | |
| Colour | White RAL 9010 | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Terminal Marker | ||
For Use With Device Marking | ||
Series 1558020 | ||
Colour White RAL 9010 | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Marker is designed for precise and clear identification in various applications. With a focus on flexibility, it features an insert mounting type and encompasses 36 individual labels. The user friendly format is ideal for effective organisation in control cabinets and industrial settings, delivering a professional finish which enhances visibility and legibility. Perfect for users requiring swift and reliable marking solutions, this device marker stands out for its durability and high contrast, making it an essential tool in any operational environment.
Supports user specific configurations without adhesive limitations
Allows for precise alignment during the marking process
Ensures long lasting legibility even under harsh conditions
Contributes to efficient identification and management of equipment
Utilises robust materials to withstand various environmental factors
Promotes an organised workspace through clear labelling solutions
Related links
- Phoenix Contact, 1558022 ABS Device Marker for use with Device Marking
- Phoenix Contact, 1558021 ABS Device Marker for use with Device Marking
- Phoenix Contact, 1558015 ABS Device Marker for use with Device Marking
- Phoenix Contact, LS-EMLP (180X180) WH ABS Device Marking
- Phoenix Contact, LS-EMLP (180X180) SR ABS Device Marking
- Phoenix Contact Polyamide Device Marking
- Phoenix Contact, 1045 ABS Device Marker for use with Equipment Marker
- Phoenix Contact, 831 ABS Device Marker for use with Equipment Marker
