Phoenix Contact, 1045 ABS Device Marker for use with Equipment Marker
- RS Stock No.:
- 520-474
- Mfr. Part No.:
- 1045512
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-474
- Mfr. Part No.:
- 1045512
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Cable Marker | |
| For Use With | Equipment Marker | |
| Series | 1045 | |
| Colour | White RAL 9010 | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Cable Marker | ||
For Use With Equipment Marker | ||
Series 1045 | ||
Colour White RAL 9010 | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker is designed for clear and effective identification in various applications. With a focus on durability and ease of use, this product provides a reliable solution for labelling equipment efficiently. The white, unlabeled surface allows for custom laser printing, making it versatile for many environments. Its robust ABS material ensures longevity, while the adhesive backing offers excellent adhesion across different surfaces. Whether you're adopting a standard or custom tagging method, this product stands out for its high-quality performance, ensuring that your equipment is clearly marked and easily identifiable. Ideal for any professional workspace, it combines functionality with a user-friendly design, making it an essential addition to your labelling toolkit.
Structured to withstand harsh environmental conditions over time
Includes additional fixing holes for enhanced stability
Available in a convenient packing unit to meet demanding labelling needs
Tested for various chemical resistances to ensure reliability
Complies with environmental standards for safety and sustainability
Related links
- Phoenix Contact, 831 ABS Device Marker for use with Equipment Marker
- Phoenix Contact, 1558021 ABS Device Marker for use with Device Marking
- Phoenix Contact, 1558022 ABS Device Marker for use with Device Marking
- Phoenix Contact, 1558015 ABS Device Marker for use with Device Marking
- Phoenix Contact, 1558020 ABS Device Marker for use with Device Marking
- Phoenix Contact, 1322 ABS Device Marker for use with For Terminal Block
- Phoenix Contact, LS-EMP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X15) Aluminium Device Marker for use with Equipment Marker
