Phoenix Contact Device Marker for use with Equipment Marking

Subtotal (1 pack of 5 units)*

£109.45

(exc. VAT)

£131.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£109.45£21.89

*price indicative

RS Stock No.:
557-163
Mfr. Part No.:
0831616
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Device Marker

For Use With

Equipment Marking

Mounting Type

Screw

COO (Country of Origin):
CN
The Phoenix Contact Device Marker Label features an aluminium color finish and comes unlabelled, allowing customization with TOPMARK NEO or TOPMARK LASER. Designed for secure mounting, it can be attached using screws or rivets. The sheet contains 16 individual labels, each with a text field that measures 15 mm in height and 50 mm in width, providing ample space for clear, durable device identification.

Aluminium equipment marking for screwing or riveting
Identification made from metal high strength in a lightweight design
Increased durability due to the decoratively anodized surface

Related links