Phoenix Contact Device Marker for use with Equipment Marking
- RS Stock No.:
- 557-350
- Mfr. Part No.:
- 0831667
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£45.65
(exc. VAT)
£54.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £45.65 | £9.13 |
*price indicative
- RS Stock No.:
- 557-350
- Mfr. Part No.:
- 0831667
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| For Use With | Equipment Marking | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With Equipment Marking | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Aluminium device marker designed for easy installation, it features a latching mounting type. The set includes 2 individual labels, each with a spacious text field measuring 60 mm in height and 100 mm in width, providing plenty of room for clear, professional labelling.
Aluminium equipment marking for snapping into marker carriers
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact Device Marker for use with Equipment Marking
- Phoenix Contact, 831 Device Marker for use with Equipment Marking
- Phoenix Contact Device Marker for use with Equipment Marker
- Phoenix Contact, 1045 Device Marker for use with Equipment Marking
- Phoenix Contact Device Marker
- Phoenix Contact, UCEMSP Device Marker for use with Terminal Blocks
- Phoenix Contact TOPMARK NEO
- DeWALT DCV100 18V Leaf Blower
