Phoenix Contact Device Marker for use with Equipment Marker
- RS Stock No.:
- 557-303
- Mfr. Part No.:
- 0803992
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-303
- Mfr. Part No.:
- 0803992
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| For Use With | Equipment Marker | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With Equipment Marker | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker Stainless Steel Label comes in a silver finish and is unlabelled, offering customization with TOPMARK NEO or TOPMARK LASER. It features a mounting type that allows for secure attachment using screws or rivets. The sheet contains 10 individual labels, each with a text field measuring 30 mm in height and 50 mm in width, providing a durable and clear solution for device identification in various environments.
Stainless steel device marking for screwing or riveting
Easy to clean and permanent identification that also meets stringent hygiene requirements
High resistance to corrosion and acids
High resistance to temperatures
Easy to clean and permanent identification that also meets stringent hygiene requirements
High resistance to corrosion and acids
High resistance to temperatures
Related links
- Phoenix Contact Device Marker for use with Equipment Marker
- Phoenix Contact Device Marker for use with Equipment Marking
- Phoenix Contact Device Marker
- Phoenix Contact, 831 Device Marker for use with Equipment Marking
- Phoenix Contact, UCEMSP Device Marker for use with Terminal Blocks
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, 1045 Device Marker for use with Equipment Marking
- Bosch Diamond Tipped Tile Drill Bit
