Phoenix Contact, LS-EMSP-AL 2L (40X15) Aluminium Device Marker
- RS Stock No.:
- 558-210
- Mfr. Part No.:
- 1631672
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-210
- Mfr. Part No.:
- 1631672
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Device Marker | |
| Series | LS-EMSP-AL 2L (40X15) | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | ISO 175:2010, EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Device Marker | ||
Series LS-EMSP-AL 2L (40X15) | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals ISO 175:2010, EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marker is engineered for optimal identification and reliability in a range of industrial applications. Crafted from high strength aluminium, it offers both durability and a lightweight design, making it an ideal choice for long term usage. The innovative design allows for versatile mounting options, accommodating screws or rivets, thus ensuring secure installation in various settings. With direct laser marking capabilities, this product guarantees clear, precise labelling that meets the stringent requirements of outdoor environments. Its painted and annealed surface treatment not only enhances appearance but also significantly improves resistance to wear and tear, assuring a longer lifespan.
Aluminium construction ensures strength while remaining lightweight
Includes 24 individual labels suitable for diverse applications
Designed to withstand a broad temperature range for reliable performance
Passes rigorous wipe resistance tests for sustained visibility
Accommodates various mounting methods providing installation versatility
Related links
- Phoenix Contact, LS-EMSP-AL 2L (20X15) Aluminium Device Marker
- Phoenix Contact, LS-EMSP-AL (50X30) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X15) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (110X80) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (170X180) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X30) BU Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marker
