Phoenix Contact Device Marker for use with Equipment Marking
- RS Stock No.:
- 557-344
- Mfr. Part No.:
- 0831646
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£85.90
(exc. VAT)
£103.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £85.90 | £17.18 |
*price indicative
- RS Stock No.:
- 557-344
- Mfr. Part No.:
- 0831646
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Device Marker | |
For Use With | Equipment Marking | |
Mounting Type | Screw | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With Equipment Marking | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker Aluminium Label comes in a blue finish and is unlabelled, offering the flexibility to be customized with TOPMARK NEO or TOPMARK LASER. It features a mounting type that can be securely attached using screws or rivets. The sheet contains 6 individual labels, each with a text field measuring 54 mm in height and 75.6 mm in width, providing ample space for clear and durable device identification in various applications.
Aluminium equipment marking for screwing or riveting
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact Device Marker for use with Equipment Marking
- Phoenix Contact, 831 Device Marker for use with Equipment Marking
- Phoenix Contact Device Marker for use with Equipment Marker
- Phoenix Contact, 1045 Device Marker for use with Equipment Marking
- Phoenix Contact Device Marker
- Phoenix Contact, UCEMSP Device Marker for use with Terminal Blocks
- Phoenix Contact TOPMARK NEO
- DeWALT DCV100 18V Leaf Blower