Phoenix Contact, LS-EMSP-AL 2L (20X15) Aluminium Device Marker

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
558-211
Mfr. Part No.:
1634318
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Device Marker

Product Type

Cable Marker

Series

LS-EMSP-AL 2L (20X15)

Colour

Silver

Material

Aluminium

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact durable aluminum device marker designed for industrial labeling applications. It features a silver finish and can be labeled using TOPMARK NEO or TOPMARK LASER technologies, ensuring clear and lasting identification.

Mounting options include screws and rivets for secure attachment

Tested for UV resistance and temperature endurance up to 250°C for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy