Phoenix Contact, 1558015 Device Marker for use with Device Marking
- RS Stock No.:
- 518-357
- Mfr. Part No.:
- 1558018
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£255.00
(exc. VAT)
£306.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £255.00 | £25.50 |
*price indicative
- RS Stock No.:
- 518-357
- Mfr. Part No.:
- 1558018
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| For Use With | Device Marking | |
| Series | 1558015 | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With Device Marking | ||
Series 1558015 | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Marker is designed for effortless application in command and signalling devices. With its innovative laser sheet format, it provides an ideal solution for marking needs, ensuring a clear and precise display of important information. The device is made from high quality ABS material, distinguished by its white top layer that ensures enhanced contrast against the black marking, ensuring visibility in various settings. Being free from silicone and halogen, it meets stringent environmental standards, offering reliability and safety for users. Crafted with utmost attention to details, this marker is perfectly suited for various operational environments, ensuring durability and long lasting performance.
Designed for easy labelling with various marking technologies
Ensures high contrast for improved visibility and readability
Offers a clean and professional appearance suitable for diverse applications
Provides a practical solution for effective equipment marking
Environmentally compliant fulfilling EU RoHS requirements
Ensures high contrast for improved visibility and readability
Offers a clean and professional appearance suitable for diverse applications
Provides a practical solution for effective equipment marking
Environmentally compliant fulfilling EU RoHS requirements
Related links
- Phoenix Contact, 1558015 Device Marker for use with Device Marking
- Phoenix Contact, 1558020 Device Marker for use with Device Marking
- Phoenix Contact, 1558022 Device Marker for use with Device Marking
- Phoenix Contact, 1558021 Device Marker for use with Device Marking
- Phoenix Contact Device Marker for use with Equipment Marking
- Phoenix Contact, 831 Device Marker for use with Equipment Marking
- Phoenix Contact, 1045 Device Marker for use with Equipment Marking
- Phoenix Contact Device Marking
