TE Connectivity, 15 Marking Strips for use with Terminal Block
- RS Stock No.:
- 504-493
- Distrelec Article No.:
- 304-57-811
- Mfr. Part No.:
- 1-1437381-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£195.51
(exc. VAT)
£234.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £195.51 | £48.878 |
*price indicative
- RS Stock No.:
- 504-493
- Distrelec Article No.:
- 304-57-811
- Mfr. Part No.:
- 1-1437381-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Marker Strip | |
| Accessory Type | Marking Strips | |
| For Use With | Terminal Block | |
| Series | 15 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Marker Strip | ||
Accessory Type Marking Strips | ||
For Use With Terminal Block | ||
Series 15 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The TE Connectivity Mini marking strip (PKGD) is an essential component for clear and precise labelling in diverse applications. Designed to enhance visibility and organisation, this product is ideal for use in electrical assembly and maintenance tasks. Its robust design ensures durability, making it suitable for both indoor and outdoor environments. With compliance to stringent regulatory standards including EU RoHS and REACH, users can be assured of its safety and reliability. This marking strip not only simplifies identification but also supports seamless integration into various systems, facilitating efficient workflow and productivity. Whether for industrial, commercial, or DIY projects, this product delivers on quality and functionality.
Designed for improved visibility and organisation of labelling
Robust construction ensures longevity and reliable performance
Compatible with a wide range of electrical applications
Meets stringent industry compliance standards for safety
Facilitates easy integration into existing systems for enhanced productivity
Related links
- TE Connectivity, 1437381 Mini Cover
- TE Connectivity, 1437381 Mini Jumper for use with Terminal Block
- Schneider Electric, Linergy Polyamide Marking Strips for use with Terminal Block
- TE Connectivity Pink Unplated 15 AWG
- TE Connectivity Copper Screw Terminal Block for use with Tubular Clamp
- TE Connectivity, 1SNA4 Jumper Bar for use with Terminal Blocks And Strips
- TE Connectivity, 1SNK9 Shield Connector for use with Terminal Blocks And Strips
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
