TE Connectivity Copper Screw Terminal Block for use with Tubular Clamp
- RS Stock No.:
- 526-291
- Distrelec Article No.:
- 304-64-490
- Mfr. Part No.:
- 1546234-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 526-291
- Distrelec Article No.:
- 304-64-490
- Mfr. Part No.:
- 1546234-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Component Terminal Block | |
| Accessory Type | Screw Terminal Block | |
| For Use With | Tubular Clamp | |
| Colour | Grey | |
| Material | Copper | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Component Terminal Block | ||
Accessory Type Screw Terminal Block | ||
For Use With Tubular Clamp | ||
Colour Grey | ||
Material Copper | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The TE Connectivity tubular clamp is designed for optimal wire management, offering a robust solution engineered for modular applications. With its efficient feed-through functionality, it seamlessly connects wires while ensuring safety and dependability. The product is constructed from durable materials, elevating its performance in demanding environments. It caters to both professional and DIY users alike, making it a versatile addition to any electrical assembly. The user-friendly design facilitates straightforward installation, thereby enhancing productivity in various settings. This clamp is the ideal choice for anyone seeking reliability and functionality in their electrical connections.
Screw terminal block configuration ensures secure and stable connections
Operating voltage rating supports up to 600 VAC for diverse applications
The grey colour provides a neutral appearance suitable for various environments
Copper alloy contacts enhance conductivity and overall performance
Nickel plating on the contact areas improves corrosion resistance
Designed to accommodate wire sizes from 22 AWG to 10 AWG for versatile usage
UL 94V-0 rating signifies enhanced safety regarding flammability
Lightweight yet durable construction simplifies handling and installation
Tightening torque of 8 in-lbs allows for precise adjustments
Modular design invites easy scalability and maintenance
Related links
- TE Connectivity, PIDG Copper Crimp Wire Pin for use with Wire
- TE Connectivity PCB Tin
- TE Connectivity Copper Shielding Cage, 1.24 x 2.4 x 1.05 mm
- TE Connectivity Circular Connector Dust Cap IP67 Rated Copper Alloy Silicon, Die
- TE Connectivity, 15 Marking Strips for use with Terminal Block
- TE Connectivity, Buchanan Screw for use with SSB7 Series terminal blocks
- TE Connectivity 22716 Series Screw Terminal Block for Use with Terminal Blocks And Strips
- TE Connectivity, TW35 Thermoplastic Terminal Block for use with DIN Rail Spring Clamp
