TE Connectivity Copper Shielding Cage, 1.24 x 2.4 x 1.05 mm
- RS Stock No.:
- 467-126
- Distrelec Article No.:
- 304-49-665
- Mfr. Part No.:
- 2134078-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-126
- Distrelec Article No.:
- 304-49-665
- Mfr. Part No.:
- 2134078-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Copper | |
| Product Type | Shielding Cage | |
| Fixing Method | Push Fit | |
| Series | 2134 | |
| Height | 1.24mm | |
| Length | 2.4mm | |
| Width | 1.05mm | |
| Dimensions | 1.24 x 2.4 x 1.05 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Copper | ||
Product Type Shielding Cage | ||
Fixing Method Push Fit | ||
Series 2134 | ||
Height 1.24mm | ||
Length 2.4mm | ||
Width 1.05mm | ||
Dimensions 1.24 x 2.4 x 1.05 mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Advanced spring finger contact is engineered to provide reliable connectivity for printed circuit boards. With a preloaded C-Clip design, it ensures optimal performance even under varying conditions. The product is particularly effective for signal applications, making it an ideal choice for various electronic devices. Notably, its low halogen content and compliance with EU regulations highlight its eco-friendly attributes, catering to modern sustainability standards. Measuring 1.24 mm in height and 2.4 mm in length, the unit is designed for easy integration, allowing engineers to streamline assembly processes. Its robust construction guarantees durability, maintaining high performance over numerous cycles, which is crucial for long-term applications.
Designed specifically for board-to-board connectivity
Low halogen materials enhance environmental compliance
Preloaded C-Clip mechanism offers enhanced stability during operation
Support for high contact current ratings ensures reliability
Packaging method includes tape and reel for efficient handling
Available in bulk quantities, aiding in large scale manufacturing
Compatible with reflow soldering processes, simplifying manufacturing logistics
Related links
- TE Connectivity Aluminium Shielding Cage, 37.33 x 34.18 x 2 mm
- TE Connectivity Aluminium Shielding Cage, 38.6 x 25.9 x 2 mm
- TE Connectivity Steel Shielding Cage, 14.06 x 13.1 x 2 mm
- TE Connectivity Aluminium Shielding Cage, 32.5 x 32.5 x 2 mm
- TE Connectivity Aluminium Shielding Cage, 26.21 x 26.21 x 5.08 mm
- Laird Tin Shielding Cage, 44.8 x 44.8 x 2 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 34.5 x 21.5 x 3.2 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 26 x 23 x 7.8 mm
