TE Connectivity Aluminium Shielding Cage, 26.21 x 26.21 x 5.08 mm
- RS Stock No.:
- 478-340
- Distrelec Article No.:
- 304-63-376
- Mfr. Part No.:
- 2118708-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 280 units)*
£429.24
(exc. VAT)
£515.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 280 + | £1.533 | £429.24 |
*price indicative
- RS Stock No.:
- 478-340
- Distrelec Article No.:
- 304-63-376
- Mfr. Part No.:
- 2118708-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shielding Cage | |
| Material | Aluminium | |
| Fixing Method | Push Fit | |
| Series | 2118 | |
| Height | 5.08mm | |
| Length | 26.21mm | |
| Width | 26.21mm | |
| Dimensions | 26.21 x 26.21 x 5.08 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Cage | ||
Material Aluminium | ||
Fixing Method Push Fit | ||
Series 2118 | ||
Height 5.08mm | ||
Length 26.21mm | ||
Width 26.21mm | ||
Dimensions 26.21 x 26.21 x 5.08 mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity One-piece board level shield is designed to provide optimal electromagnetic interference (EMI) protection in diverse electronic applications. Crafted from high-quality aluminium, this durable shield combines strength with lightweight features, ensuring reliable performance. Its innovative design simplifies installation and enhances overall functionality, making it a go-to solution for engineers seeking enhanced EMI shielding in compact spaces. The product stands compliant with EU RoHS and REACH regulations, providing peace of mind in terms of environmental safety. Its versatility makes it suitable for a plethora of applications, reinforcing its status as a fundamental component for modern electronic devices.
Constructed from robust aluminium for exceptional durability
One-piece design streamlines assembly and installation
Offers superior EMI shielding capabilities
Meets stringent EU RoHS and REACH compliance requirements
Lightweight construction facilitates efficient use in tight spaces
Compatible with a wide range of electronic components for versatile application
Related links
- TE Connectivity Aluminium Shielding Cage, 37.33 x 34.18 x 2 mm
- TE Connectivity Aluminium Shielding Cage, 38.6 x 25.9 x 2 mm
- TE Connectivity Aluminium Shielding Cage, 32.5 x 32.5 x 2 mm
- TE Connectivity Copper Shielding Cage, 1.24 x 2.4 x 1.05 mm
- TE Connectivity Steel Shielding Cage, 14.06 x 13.1 x 2 mm
- Qnity Laird Cold Rolled Steel Frame 26.21 mm x 26.21mm x 5.08 mm
- Laird Connectivity Tin Shielding Cage, 44.37 x 44.37 mm
- Laird Tin Shielding Cage, 44.8 x 44.8 x 2 mm
