TE Connectivity Aluminium Shielding Cage, 38.6 x 25.9 x 2 mm
- RS Stock No.:
- 504-853
- Distrelec Article No.:
- 304-60-383
- Mfr. Part No.:
- 2118721-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-853
- Distrelec Article No.:
- 304-60-383
- Mfr. Part No.:
- 2118721-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shielding Cage | |
| Material | Aluminium | |
| Fixing Method | Push Fit | |
| Series | 2118 | |
| Height | 2mm | |
| Length | 38.6mm | |
| Width | 25.9mm | |
| Dimensions | 38.6 x 25.9 x 2 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Cage | ||
Material Aluminium | ||
Fixing Method Push Fit | ||
Series 2118 | ||
Height 2mm | ||
Length 38.6mm | ||
Width 25.9mm | ||
Dimensions 38.6 x 25.9 x 2 mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Two-piece board level shield in aluminium is expertly designed to enhance electromagnetic interference (EMI) protection for your electronic components. This robust shielding solution provides a reliable barrier, ensuring the efficient performance of sensitive circuitry by mitigating unwanted EMI. Ideal for board-level applications, it caters to diverse technology needs whilst maintaining a low profile. With its aluminium construction, the shield not only offers durability but also facilitates excellent thermal management, contributing to the longevity of components housed beneath it. This innovative design ensures seamless integration into various systems, making it a crucial addition to your electronic assembly toolkit.
Constructed from lightweight aluminium for optimal performance
Facilitates effective EMI shielding to protect sensitive electronics
Designed for easy installation and compatibility with standard mounting techniques
Offers a two-piece design that enhances accessibility during assembly
Lightweight structure promotes improved thermal dissipation
Complies with EU RoHS and ELV directives, ensuring environmentally responsible use
Reduced halogen content contributes to safer material standards
Includes compatibility with a variety of TE parts, enhancing system modularity
Backed by compliance documentation available through TE's resource portal
Related links
- TE Connectivity Aluminium Shielding Cage, 37.33 x 34.18 x 2 mm
- TE Connectivity Aluminium Shielding Cage, 32.5 x 32.5 x 2 mm
- TE Connectivity Aluminium Shielding Cage, 26.21 x 26.21 x 5.08 mm
- Wurth Elektronik Steel Cabinet, 25.9 x 25.9 x 3 mm
- Wurth Elektronik Steel Cabinet, 29.9 x 25.9 x 4 mm
- Laird Tin Shielding Cage, 44.8 x 44.8 x 2 mm
- TE Connectivity Steel Shielding Cage, 14.06 x 13.1 x 2 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 20.9 x 15.3 x 2 mm
