TE Connectivity Aluminium Shielding Cage, 37.33 x 34.18 x 2 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-517
Distrelec Article No.:
304-60-384
Mfr. Part No.:
2118723-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Aluminium

Product Type

Shielding Cage

Fixing Method

Push Fit

Series

2118

Height

2mm

Length

37.33mm

Width

34.18mm

Dimensions

37.33 x 34.18 x 2 mm

COO (Country of Origin):
CN
The TE Connectivity Two-piece board level shield is expertly designed to provide superior EMI shielding for electronic applications. Crafted from durable aluminium, this robust product effectively mitigates electromagnetic interference and enhances the reliability of your devices. Offering a precise fit and optimal performance, its two-piece design allows for easy installation and integration into various circuits. With its compliant materials, the shield aligns with environmental standards while delivering top-notch protection for sensitive electronic components. This versatile solution is ideal for various industries, ensuring that your electronic assemblies remain reliable and efficient in performance.

Constructed from lightweight yet sturdy aluminium for enhanced durability

Complies with rigorous EU RoHS and ELV directives for environmentally conscious design

Low halogen content ensures safety for use in sensitive applications

Versatile two-piece assembly allows for easy fitting in diverse electronic designs

Designed to accommodate various components without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy