Laird Tin Shielding Cage, 44.8 x 44.8 x 2 mm

Subtotal (1 unit)*

£3.86

(exc. VAT)

£4.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.86

*price indicative

RS Stock No.:
285-7208
Distrelec Article No.:
301-65-795
Mfr. Part No.:
BMI-S-207-C
Brand:
Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Laird

Product Type

Shielding Cage

Material

Tin

Fixing Method

Surface Mount

Series

BMI

Height

2mm

Length

44.8mm

Dimensions

44.8 x 44.8 x 2 mm

COO (Country of Origin):
CZ
The surface mount shield cover measures 44.8mm in length, 44.8mm in width, and 2mm in height.

Material tin

Termination type snap-in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy