TE Connectivity, 1437381 Mini Cover
- RS Stock No.:
- 478-909
- Distrelec Article No.:
- 304-57-810
- Mfr. Part No.:
- 1-1437381-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£203.17
(exc. VAT)
£243.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £203.17 | £3.386 |
*price indicative
- RS Stock No.:
- 478-909
- Distrelec Article No.:
- 304-57-810
- Mfr. Part No.:
- 1-1437381-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Mini Cover | |
| Product Type | Terminal Block Accessory | |
| Series | 1437381 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Mini Cover | ||
Product Type Terminal Block Accessory | ||
Series 1437381 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The TE Connectivity MINI COVER (PKGD) is designed for ultimate reliability and durability in various applications. It boasts a compact size that does not compromise on performance, making it ideal for integration into tight spaces where efficiency is key. With a commitment to quality, this product meets rigorous compliance standards, including EU RoHS and REACH regulations, ensuring it is safe for use in today's environmentally-conscious market. Its low halogen composition and absence of restricted materials underscore its suitability for a wide range of projects. Whether used in industrial settings or consumer electronics, this cover provides a consistent level of protection and ease of use, reinforcing TE Connectivitys reputation for excellence in connectivity solutions.
Designed for compact applications where space efficiency is crucial
Built to withstand various environmental conditions for enhanced durability
Compliant with EU RoHS and REACH regulations for eco-friendly use
Low halogen content ensures safety and compliance with modern standards
Ideal for use in both industrial and consumer electronic settings
Eliminates the risk of harmful substances, ensuring user safety
Backed by TE Connectivity's commitment to quality and innovation
Related links
- TE Connectivity, 1437381 Mini Jumper for use with Terminal Block
- TE Connectivity, 15 Marking Strips for use with Terminal Block
- TE Connectivity Strain Relief Cover
- TE Connectivity Cover for use with MTA-100 Series
- TE Connectivity 2.54 mm Pitch, 24 Way Straight
- TE Connectivity, Buchanan Polyamide End Section Cover for use with Buchanan Series
- TE Connectivity
- TE Connectivity Steel Brass Insulation Boot for use with Terminal Block
