TE Connectivity
- RS Stock No.:
- 508-414
- Mfr. Part No.:
- 1-1546525-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-414
- Mfr. Part No.:
- 1-1546525-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The TE Connectivity Barrier strip terminal block designed for electrical applications. It features 10 positions in a single row and supports wire sizes ranging from 30 AWG to 16 AWG. With a current rating of 10A and a voltage rating of 300V, it ensures reliable performance and durability in various setups.
Complies with the EU RoHS Directive ensuring safer usage
Low halogen content enhances environmental responsibility
Contains no REACH SVHC aligning with stringent safety regulations
Backed by extensive product compliance documentation for peace of mind
Customer view models available for enhanced design integration
Access to a wealth of supporting documents to aid in product utilisation
Related links
- TE Connectivity, 1437381 Mini Cover
- TE Connectivity Steel Brass Insulation Boot for use with Terminal Block
- TE Connectivity, MTA-156 Polyester Strain Relief Cover for use with Connector
- TE Connectivity, 2M26FC Terminal Block Interface for use with Terminal Block
- TE Connectivity, 830-BU End Section for use with Terminal Block
- TE Connectivity, 1-170 Fibreglass Reinforced Polybutylene Terephthalate 180° Male 2 Way Housing for Male Terminal for
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
