TE Connectivity, AMPMODU Crimp Cover, 2.54mm Pitch, 24 Way
- RS Stock No.:
- 480-286
- Mfr. Part No.:
- 1-102536-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£181.70
(exc. VAT)
£218.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.70 | £0.454 |
*price indicative
- RS Stock No.:
- 480-286
- Mfr. Part No.:
- 1-102536-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Pitch | 2.54mm | |
| Series | AMPMODU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Pitch 2.54mm | ||
Series AMPMODU | ||
- COO (Country of Origin):
- US
The TE Connectivity strain relief cover exemplifies high-quality engineering, designed for seamless integration with 24-position connectors. Crafted from durable thermoplastic, it ensures robust protection against environmental factors while maintaining an elegant black finish that complements any assembly. Ideal for those who demand reliability and performance, this accessory not only enhances operational safety but also extends the lifespan of connectors. Its innovative design features a back-side configuration for easy attachment and provides effective strain relief to sensitive connections, making it an indispensable component in any professional setting. With an impressive operating temperature range, this product is suitable for various applications, ensuring consistent performance under pressure. Whether you're assembling new systems or upgrading existing ones, this strain relief cover is a strategic choice for tackling the challenges of modern connectivity.
Engineered for 24 positions to ensure precise fitment
Constructed from thermoplastic for enhanced durability
Back-side configuration allows for straightforward installation
Optimized for a wide operating temperature range
Designed to provide effective strain relief for electrical connections
Delivers robust protection against mechanical and environmental stress
Elegant black finish that suits various assembly contexts
A vital accessory for maintaining the integrity of connectors
Constructed from thermoplastic for enhanced durability
Back-side configuration allows for straightforward installation
Optimized for a wide operating temperature range
Designed to provide effective strain relief for electrical connections
Delivers robust protection against mechanical and environmental stress
Elegant black finish that suits various assembly contexts
A vital accessory for maintaining the integrity of connectors
