TE Connectivity, AMPMODU Connector Housing, 2.54mm Pitch, 50 Way, 1 Row Right Angle
- RS Stock No.:
- 469-093
- Mfr. Part No.:
- 2-102536-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£189.96
(exc. VAT)
£227.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.96 | £1.90 |
*price indicative
- RS Stock No.:
- 469-093
- Mfr. Part No.:
- 2-102536-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Series | AMPMODU | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Series AMPMODU | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- MX
The TE Connectivity Strain relief cover is expertly designed for versatility and reliability in various applications. Crafted from high-quality thermoplastic, it delivers optimum performance while expertly accommodating up to 50 positions. The black finish not only enhances your device's aesthetic appeal but also provides an additional layer of protection against environmental factors. Ideal for those seeking a durable solution, this cover ensures a secure fit, preventing any strain on connections and promoting structural integrity. With its robust construction, it stands up to demanding operating conditions, making it a valuable asset in any professional or industrial environment. The strain relief cover exemplifies innovation in design, ensuring that your connectivity solutions meet the highest standards of functionality and safety.
Constructed with durable thermoplastic material for enhanced longevity
Accommodates up to 50 positions for seamless connectivity
Features a sleek black design for a professional finish
Provides effective strain relief, protecting connections from wear
Maximises operational efficiency in diverse applications
Designed to withstand a wide range of operating temperatures
Meets industry standards for flammability and safety
Compatible with a variety of TE parts for greater flexibility
Accommodates up to 50 positions for seamless connectivity
Features a sleek black design for a professional finish
Provides effective strain relief, protecting connections from wear
Maximises operational efficiency in diverse applications
Designed to withstand a wide range of operating temperatures
Meets industry standards for flammability and safety
Compatible with a variety of TE parts for greater flexibility
