TE Connectivity, 1437381 Mini Jumper for use with Terminal Block
- RS Stock No.:
- 475-335
- Distrelec Article No.:
- 304-59-075
- Mfr. Part No.:
- 1437381-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£185.83
(exc. VAT)
£223.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.83 | £0.743 |
*price indicative
- RS Stock No.:
- 475-335
- Distrelec Article No.:
- 304-59-075
- Mfr. Part No.:
- 1437381-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Mini Jumper | |
| Product Type | Jumper Bar | |
| For Use With | Terminal Block | |
| Series | 1437381 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Mini Jumper | ||
Product Type Jumper Bar | ||
For Use With Terminal Block | ||
Series 1437381 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The TE Connectivity mini jumper is designed for efficient and reliable connectivity, fulfilling the demands of modern electrical applications. As a testament to quality, this product guarantees low halogen content, ensuring safety and environmental compliance. With its robust construction, it is ideal for applications where dependability and integrity are paramount. The product meets stringent EU directives, including RoHS and REACH regulations, giving users peace of mind regarding material safety. Emphasising usability, the mini jumper is suitable for a variety of configurations, providing versatility across different use cases. Its inherent obsolescence management ensures that it remains a relevant choice for both current and future projects. The maintenance of high standards in manufacturing is coupled with comprehensive documentation support, making installation and compliance seamless for users.
Designed to meet stringent compliance requirements
Incorporates low halogen materials for enhanced safety
Suitable for various electrical configurations and applications
Supports environmental commitments with RoHS and REACH compliance
Offers dependable connectivity for reliable performance
Backed by extensive documentation for user support
Features obsolescence management for continued relevance in projects
Related links
- TE Connectivity, 1437381 Mini Cover
- TE Connectivity, 15 Marking Strips for use with Terminal Block
- TE Connectivity, 1SNA4 Jumper Bar for use with Terminal Blocks And Strips
- TE Connectivity, 1SNK9 Polyamide Jumper Bar for use with Terminal Blocks And Strips
- TE Connectivity, TW35 Thermoplastic Terminal Block for use with DIN Rail Spring Clamp
- TE Connectivity, 71370 Tin Plated Brass Cluster Block Housing for use with Terminal Housing
- TE Connectivity, PIDG Copper Crimp Wire Pin for use with Wire
- TE Connectivity, 1SNK9 Polyamide Cross Spacing Jumper for use with Terminal Blocks And Strips
