TE Connectivity, 1SNK9 Polyamide Jumper Bar for use with Terminal Blocks And Strips
- RS Stock No.:
- 467-584
- Distrelec Article No.:
- 304-59-300
- Mfr. Part No.:
- 1SNK912303R0000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-584
- Distrelec Article No.:
- 304-59-300
- Mfr. Part No.:
- 1SNK912303R0000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Jumper Bar | |
| Accessory Type | Jumper Bar | |
| For Use With | Terminal Blocks And Strips | |
| Series | 1SNK9 | |
| Colour | Orange | |
| Material | Polyamide | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Jumper Bar | ||
Accessory Type Jumper Bar | ||
For Use With Terminal Blocks And Strips | ||
Series 1SNK9 | ||
Colour Orange | ||
Material Polyamide | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The TE Connectivity Jumper bar, meticulously engineered to integrate seamlessly with terminal block configurations, offers a versatile solution for electrical connectivity. With its robust three-pole design, this component is tailored for environments that demand resilience, particularly in temperature ranges spanning from -55 to 110 °C. Designed for effortless installation, it employs a screwless PCB mount retention system, allowing for efficient assembly while maintaining dependable performance. Its striking orange hue not only enhances visibility but also signifies its premium quality. This jumper bar exemplifies a blend of innovation and practicality, catering specifically to the needs of professionals seeking reliable conducting accessories for their intricate setups.
Constructed from durable polyamide material for enhanced longevity
Designed with a compact footprint to maximise space efficiency
Low halogen content contributes to environmental safety and compliance
Screwless retention system simplifies installation processes
Rated for high current applications, supporting robust electrical demands
Offers a high level of insulation resistance, ensuring optimal safety
Compatible with a wide range of terminal blocks, providing flexibility in design
Related links
- TE Connectivity, 1SNK9 Polyamide Jumper Bar for use with Terminal Blocks And Strips
- TE Connectivity, 1SNK9 Polyamide Cross Spacing Jumper for use with Terminal Blocks And Strips
- TE Connectivity, 1SNK9 Shield Connector for use with Terminal Blocks And Strips
- TE Connectivity, 1SNA4 Jumper Bar for use with Terminal Blocks And Strips
- TE Connectivity 22716 Series Screw Terminal Block for Use with Terminal Blocks And Strips
- TE Connectivity 1SNA Series Jumper Bar for Use with Terminal Block
- WAGO, 788 Polyamide Jumper
- WAGO, 283 Polyamide Jumper
