TE Connectivity, 1SNK9 Polyamide Cross Spacing Jumper for use with Terminal Blocks And Strips
- RS Stock No.:
- 506-679
- Distrelec Article No.:
- 304-50-422
- Mfr. Part No.:
- 1SNK900603R0000
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 250 more to save £19.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£197.45
(exc. VAT)
£236.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | £3.949 | £197.45 | - |
| 250 + | £3.87 | £193.50 | £19.75 |
*price indicative
- RS Stock No.:
- 506-679
- Distrelec Article No.:
- 304-50-422
- Mfr. Part No.:
- 1SNK900603R0000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Jumper Bar | |
| Accessory Type | Cross Spacing Jumper | |
| For Use With | Terminal Blocks And Strips | |
| Series | 1SNK9 | |
| Colour | Orange | |
| Material | Polyamide | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Jumper Bar | ||
Accessory Type Cross Spacing Jumper | ||
For Use With Terminal Blocks And Strips | ||
Series 1SNK9 | ||
Colour Orange | ||
Material Polyamide | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The TE Connectivity Cross Spacing Jumper is engineered to provide robust electrical connectivity within terminal block systems, offering versatility and reliability in various applications. This product is designed to accommodate environments with extreme temperatures, ranging from -55 to 110 °C, ensuring optimal functionality under challenging conditions. Featuring a vibrant orange colour, its distinctive design not only enhances visibility for easy identification but also aligns perfectly with modern industrial aesthetics. The screwless PCB mount retention type simplifies installation, making it an ideal choice for professionals seeking efficiency in assembly. With inherent dielectric strength and compliance to applicable industry standards, this jumper guarantees safety and dependability.
Suitable for use in high-performance electrical systems
Designed to streamline installation process with screwless mount design
Enhanced temperature resilience ensures operation in diverse climates
Consistently delivers robust performance with rated current capabilities
Offers compatibility with various terminal blocks, facilitating flexibility
Low halogen content aligns with environmental compliance standards
Related links
- TE Connectivity, 1SNK9 Polyamide Cross Spacing Jumper for use with Terminal Blocks And Strips
- TE Connectivity, 1SNK9 Polyamide Jumper Bar for use with Terminal Blocks And Strips
- TE Connectivity, 1SNK9 Shield Connector for use with Terminal Blocks And Strips
- TE Connectivity, 1SNA4 Jumper Bar for use with Terminal Blocks And Strips
- TE Connectivity 22716 Series Screw Terminal Block for Use with Terminal Blocks And Strips
- WAGO, 210 Marker Strip for use with Terminal Strips With 2.54mm Pin Spacing
- WAGO, 210 Marker Strip for use with Terminal Strips With 5.08mm Pin Spacing
- Phoenix Contact Polyamide Terminal Marker for use with modular terminal blocks and electronics modules with tall marker
