TE Connectivity, 1SNK9 Polyamide Cross Spacing Jumper for use with Terminal Blocks And Strips
- RS Stock No.:
- 506-681
- Distrelec Article No.:
- 304-59-299
- Mfr. Part No.:
- 1SNK908905R0000
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 200 more to save £29.20
View bulk pricing optionsSubtotal (1 bag of 40 units)*
£292.80
(exc. VAT)
£351.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 40 - 160 | £7.32 | £292.80 | - |
| 200 + | £7.174 | £286.96 | £29.20 |
*price indicative
- RS Stock No.:
- 506-681
- Distrelec Article No.:
- 304-59-299
- Mfr. Part No.:
- 1SNK908905R0000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cross Spacing Jumper | |
| Product Type | Jumper Bar | |
| For Use With | Terminal Blocks And Strips | |
| Series | 1SNK9 | |
| Colour | Orange | |
| Material | Polyamide | |
| Standards/Approvals | with Exemptions, RoHS Directive 2011/65/EU, REACH (EC) No. 1907/2006, IP20, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cross Spacing Jumper | ||
Product Type Jumper Bar | ||
For Use With Terminal Blocks And Strips | ||
Series 1SNK9 | ||
Colour Orange | ||
Material Polyamide | ||
Standards/Approvals with Exemptions, RoHS Directive 2011/65/EU, REACH (EC) No. 1907/2006, IP20, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The TE Connectivity Jumper Bar is an essential component designed for optimal connectivity in terminal block applications. Featuring a striking orange colour, this 5-pole jumper bar provides an elegant solution for efficient electrical interconnection. Crafted from durable polyamide, it endures demanding conditions, making it suitable for a range of operational environments with temperature ratings extending from -55°C to 110°C. Its compatibility with various terminal blocks ensures seamless integration into existing systems while supporting high current ratings up to 51 A. This product stands out for its reliability and ease of installation, offering engineers peace of mind in their projects. The thoughtful design not only enhances functionality but also complies with stringent industry standards, ensuring safe and efficient operation.
Constructed from high-quality polyamide for improved durability
Designed to handle demanding temperature ranges effectively
Offers a simple screw PCB mount retention for reliable installation
Attractive design aids in quick identification during assembly
Low halogen content for environmentally conscious usage
Versatile compatibility with a variety of terminal blocks
Supports high current loads for robust performance in applications
Related links
- TE Connectivity, 1SNK9 Polyamide Cross Spacing Jumper for use with Terminal Blocks And Strips
- TE Connectivity, 1SNK9 Polyamide Jumper Bar for use with Terminal Blocks And Strips
- TE Connectivity, 1SNK9 Shield Connector for use with Terminal Blocks And Strips
- TE Connectivity, 1SNA4 Jumper Bar for use with Terminal Blocks And Strips
- TE Connectivity 22716 Series Screw Terminal Block for Use with Terminal Blocks And Strips
- WAGO, 210 Marker Strip for use with Terminal Strips With 2.54mm Pin Spacing
- WAGO, 210 Marker Strip for use with Terminal Strips With 5.08mm Pin Spacing
- Phoenix Contact Polyamide Terminal Marker for use with modular terminal blocks and electronics modules with tall marker
