WAGO, 210 Marker Strip for use with Terminal Strips With 5.08mm Pin Spacing
- RS Stock No.:
- 240-7735
- Mfr. Part No.:
- 210-332/508-202
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
£1,765.50
(exc. VAT)
£2,118.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £17.655 | £1,765.50 |
*price indicative
- RS Stock No.:
- 240-7735
- Mfr. Part No.:
- 210-332/508-202
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Strips With 5.08mm Pin Spacing | |
| Series | 210 | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Strips With 5.08mm Pin Spacing | ||
Series 210 | ||
Colour White | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WAGO white marking strips has 1-16 (160x) markings. It has 3 mm height and 182 mm length. Markings are laser printed and black in colour.
Horizontal marking
Self-adhesive
Related links
- WAGO, 210 Marker Strip for use with Terminal Strips With 2.54mm Pin Spacing
- WAGO 210 Cable Marker Pre-printed "33 - 48", 210-332/508-206
- WAGO 210 Cable Marker Pre-printed "132", 210-332/508-205
- WAGO 210 Cable Marker Pre-printed "17 - 32", 210-332/508-204
- WAGO 210 Cable Marker Pre-printed "132", 210-332/400-205
- WAGO 210 Cable Marker Pre-printed "42370", 210-332/500-202
- WAGO 210 Cable Marker Pre-printed "42370", 210-332/350-202
- WAGO 210 Cable Marker Pre-printed "42370", 210-332/400-202
