WAGO 210 Cable Marker, Black, Pre-printed "132", 210-332/508-205

Subtotal (1 unit)*

£17.65

(exc. VAT)

£21.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.65

*price indicative

RS Stock No.:
278-3914
Mfr. Part No.:
210-332/508-205
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Marker Type

Numbers

Product Type

Cable Marker

Legend

132

Series

210

Legend Colour

Black

Length

182mm

Width

3mm

Printable

Yes

Material

Acrylic

Marker Colour

White

Standards/Approvals

EN 60998-1:2004

Resistance Features

Smear Resistant

COO (Country of Origin):
DE
The WAGO horizontal marking strip is a self-adhesive marking strip that utilizes laser printing marking method.

Length 182 mm

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy