TE Connectivity, 1SNK9 Shield Connector for use with Terminal Blocks And Strips
- RS Stock No.:
- 467-581
- Mfr. Part No.:
- 1SNK900602R0000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 80 units)*
£195.84
(exc. VAT)
£235.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 80 - 320 | £2.448 | £195.84 |
| 400 + | £2.399 | £191.92 |
*price indicative
- RS Stock No.:
- 467-581
- Mfr. Part No.:
- 1SNK900602R0000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Shield Connector | |
| For Use With | Terminal Blocks And Strips | |
| Series | 1SNK9 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Shield Connector | ||
For Use With Terminal Blocks And Strips | ||
Series 1SNK9 | ||
The TE Connectivity Shield connector is engineered for optimal performance across a broad temperature range, accommodating extreme conditions from -55 °C to 110 °C. This innovative product ensures reliable connections in demanding environments, showcasing the exceptional durability. Ideal for various applications, the shield connector not only excels in functionality but also adheres to stringent industry standards, including IP20 rating for protection. Its lightweight design coupled with formidable current handling capabilities makes it a preferred choice for professionals seeking dependable and high-quality connecting solutions.
Accommodates an extensive operating temperature range for diverse applications
Lightweight construction enhances installation efficiency and usability
Compatible with a variety of accessories, ensuring versatility in use
Complies with significant industry standards, underlining product reliability
Rated for maximum current handling, catering to robust electrical demands
Engineered for simple installation, facilitating seamless integration
Designed for low halogen content, contributing to environmental sustainability
Lightweight construction enhances installation efficiency and usability
Compatible with a variety of accessories, ensuring versatility in use
Complies with significant industry standards, underlining product reliability
Rated for maximum current handling, catering to robust electrical demands
Engineered for simple installation, facilitating seamless integration
Designed for low halogen content, contributing to environmental sustainability
Related links
- TE Connectivity, 1SNK9 Jumper Bar for use with Terminal Blocks And Strips
- TE Connectivity 22716 Series Screw Terminal Block for Use with Terminal Blocks And Strips, 65A
- TE Connectivity 22716 Series Screw Terminal Block for Use with Terminal Blocks And Strips, 50A
- Phoenix Contact, GRZ Pitch Spacer for use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact Flange Screw for use with PCB Terminal Blocks And PCB Connectors
- TE Connectivity, 1SNK Terminal Block Markers
- TE Connectivity, 2M26FC Terminal Block Interface for use with for use with Terminal Blocks
- TE Connectivity, 1SNA2356 Marker Strip for use with for use with Terminal Blocks
