Phoenix Contact, GRZ Pitch Spacer for use with PCB Terminal Blocks And PCB Connectors
- RS Stock No.:
- 556-989
- Mfr. Part No.:
- 1702048
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 556-989
- Mfr. Part No.:
- 1702048
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Pitch Spacer | |
| For Use With | PCB Terminal Blocks And PCB Connectors | |
| Series | GRZ | |
| Mounting Type | Push-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Pitch Spacer | ||
For Use With PCB Terminal Blocks And PCB Connectors | ||
Series GRZ | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- DE
The Phoenix Contact pitch spacer, specifically designed for the DECKEL + RZ + DP product family, is an essential component for optimising the arrangement of MKDS and GMKDS terminal blocks in mixed rows. This innovative solution allows for precise adjustments in pitch spacing, ensuring a reliable and efficient setup. Crafted from high-quality materials, the pitch spacer boasts a sleek green finish, adhering to rigorous flammability standards. Its dimensions allow for seamless integration, making it a valuable addition to any application requiring precision and adaptability. With the promise of durability and compliance to environmental standards, this product not only meets operational needs but also aligns with green initiatives. Experience enhanced versatility and reliability with this pitch spacer, an essential tool for modern electrical architecture.
Promotes efficient pitch adjustments between terminal blocks
Optimised for use in mixed rows, enhancing design flexibility
Constructed from flame-retardant materials for added safety
Compact dimensions facilitate smooth installation in various setups
Eco-friendly design supports compliance with EU RoHS and REACH standards
Optimised for use in mixed rows, enhancing design flexibility
Constructed from flame-retardant materials for added safety
Compact dimensions facilitate smooth installation in various setups
Eco-friendly design supports compliance with EU RoHS and REACH standards
Related links
- Phoenix Contact, GRZ Pitch Spacer for use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact Flange Screw for use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact DP-PWO Series Partition Plate for Use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact, DECKEL Pitch Spacer for use with PCB Terminal Block
- Phoenix Contact Screw for use with PCB Terminal Block And PCB Connectors
- Phoenix Contact, RZ-PTSA 0.5-2.5 Pitch spacer
- Phoenix Contact, RZ-SPT 5-4 H Pitch spacer
- Phoenix Contact, RZ-SPT 5-4 V Pitch spacer
