Phoenix Contact, DECKEL Pitch Spacer for use with PCB Terminal Block
- RS Stock No.:
- 558-178
- Mfr. Part No.:
- 1772605
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£38.60
(exc. VAT)
£46.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £38.60 | £0.386 |
*price indicative
- RS Stock No.:
- 558-178
- Mfr. Part No.:
- 1772605
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spacer | |
| Accessory Type | Pitch Spacer | |
| For Use With | PCB Terminal Block | |
| Series | DECKEL | |
| Colour | Green | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spacer | ||
Accessory Type Pitch Spacer | ||
For Use With PCB Terminal Block | ||
Series DECKEL | ||
Colour Green | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact pitch spacer is an essential component designed to enhance the functionality and reliability of your electrical connections. Crafted with precision, it belongs to the esteemed DECKEL + RZ + DP product family, ensuring compatibility with a range of other components. The spacer boasts a distinctive green colour, compliant with RAL 6021, and is constructed to meet stringent flammability standards, making it a safe choice for various applications. With a compact width of 5 mm, it is suitable for tight spaces, facilitating effective arrangements in your installation. Its effective construction ensures stable positioning, while also being part of a product range known for high quality and durability. Explore the benefits of enhanced organisation and reliability with this pitch spacer, which adheres to numerous industry standards.
Designed for optimal compatibility with DECKEL + RZ + DP series
Constructed to support a flammability rating according to UL 94 V0
Compact form factor allows for efficient use in limited spaces
Environmentally compliant with EU RoHS requirements
Manufactured in Germany, reflecting high quality and precision
Related links
- Phoenix Contact, DECKEL + RZ + DP Pitch Spacer for use with Terminal Block
- Phoenix Contact, GRZ Pitch Spacer for use with PCB Terminal Blocks And PCB Connectors
- Phoenix Contact, RZ-PTSA 0.5-2.5 Pitch Spacer
- Phoenix Contact, RZ-SPT 5-4 H Pitch Spacer
- Phoenix Contact, RZ-SPT 5-4 V Pitch Spacer
- Phoenix Contact, UC-WMC Pitch Spacer for use with Terminal Block
- Phoenix Contact Pitch Spacer for use with Terminal Block
- Phoenix Contact Polyamide Pitch Spacer for use with Terminal Block
