Phoenix Contact Polyamide Pitch Spacer for use with Terminal Block
- RS Stock No.:
- 609-176
- Mfr. Part No.:
- 1705029
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£20.64
(exc. VAT)
£24.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £20.64 | £0.206 |
*price indicative
- RS Stock No.:
- 609-176
- Mfr. Part No.:
- 1705029
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Pitch Spacer | |
| Product Type | Spacer | |
| For Use With | Terminal Block | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Pitch Spacer | ||
Product Type Spacer | ||
For Use With Terminal Block | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Pitch spacer is an innovative solution designed to enhance the functionality of terminal blocks. This unique component provides an effective means to raise the pitch by 2.5 mm, ensuring optimal interlocking with compatible terminal blocks of the same shape. With its striking green colour, compliant with RAL 6021, this pitch spacer not only boosts performance but also seamlessly integrates into your existing setup. Ideal for a range of applications, it adheres to rigorous industrial standards, reflecting the brand's commitment to quality and safety. The product is tailored specifically for the DECKEL + RZ + DP families, solidifying its place in modern electrical configurations while offering ease of installation and reliability in operation.
Green finish contributes to a neat visual presentation
Promotes streamlined operation in electrical installations
Lightweight design enhances ease of handling and installation
Related links
- Phoenix Contact, RZ-KDS10 Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact, RZ-KDS 4 Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact Polyamide Plug for use with Terminal Block
- Phoenix Contact Polyamide Multi Level Terminal Block
- Phoenix Contact Polyamide End Cover for use with Terminal Block
- Phoenix Contact Polyamide Terminal Marker for use with modular terminal blocks and electronics modules with tall marker
- Phoenix Contact Polyamide Device Marking
