Phoenix Contact, DFK-PC 35-SS Steel Flange Screw for use with PCB Terminal Blocks And PCB Connectors
- RS Stock No.:
- 608-240
- Mfr. Part No.:
- 1700368
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£2.99
(exc. VAT)
£3.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.99 | £0.15 |
*price indicative
- RS Stock No.:
- 608-240
- Mfr. Part No.:
- 1700368
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Flange Screw | |
| Product Type | Insert | |
| For Use With | PCB Terminal Blocks And PCB Connectors | |
| Series | DFK-PC 35-SS | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Flange Screw | ||
Product Type Insert | ||
For Use With PCB Terminal Blocks And PCB Connectors | ||
Series DFK-PC 35-SS | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flange screw is a vital component for the PC 35 series connectors, designed for optimal performance and reliability. Crafted with precision, it ensures a secure connection, making it ideal for various industrial applications. Its robust steel construction and galvanized surface finish enhance durability and resistance to wear, ensuring long-lasting usage in demanding environments. The thoughtful engineering behind this product not only affirms its quality but also guarantees compliance with rigorous industry standards. Its compatibility with other accessories in the range allows for seamless integration into existing systems, reducing installation time and effort, and aiding in efficient project management. Whether used in automation systems or other equipment, this mounting material stands out for its operational excellence.
Made from high-quality steel for enhanced durability
Galvanized surface provides excellent resistance to corrosion
Facilitates quick installation, saving valuable time on projects
Backed by rigorous compliance standards for peace of mind
Lightweight construction supports ease of handling and installation
Related links
- Phoenix Contact DFK-PC 4/..-GF Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row
- Phoenix Contact DFK-PC 5/-STF Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row
- Phoenix Contact DFK-PC 5/-STF Series PCB Connector 7.62 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 5/..-ST Series Feed Through Terminal Block 7.62 mm Pitch 1 Row Solder
- Phoenix Contact DFK-PC Series PCB Connector 7.62 mm Pitch 1 Row Plug-In
- Phoenix Contact DFK-PC 16/-ST Series PCB Connector 10.6 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 16/-STF Series PCB Connector 10.6 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
