TE Connectivity 22716 Series Screw Terminal Block for Use with Terminal Blocks And Strips, 65A
- RS Stock No.:
- 481-870
- Mfr. Part No.:
- 2271684-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.67 | £2.973 |
*price indicative
- RS Stock No.:
- 481-870
- Mfr. Part No.:
- 2271684-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Screw Terminal Block | |
| Series | 22716 | |
| For Use With | Terminal Blocks And Strips | |
| Current Rating | 65A | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Screw Terminal Block | ||
Series 22716 | ||
For Use With Terminal Blocks And Strips | ||
Current Rating 65A | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- TW
The TE Connectivity screw terminal block is designed for robust electrical connections, making it an essential component for various applications. With a compact 10 mm pitch, this modular terminal block supports quick connection methods, ensuring efficient wire management. Its high contact current rating of 65 A guarantees reliable performance even in demanding environments. Engineered with a copper contact base and a tin-plated wire termination area, this terminal block is not only durable but also compliant with industry standards for heightened safety. The product's UL 94V-0 flammability rating further underscores its reliability, making it a trustworthy choice for professional installations. Suitable for a variety of wire sizes, the terminal block is versatile enough to meet diverse connectivity needs, thus reinforcing its status as a key component for engineers and electricians alike.
Optimized for quick installation with its user-friendly termination method
Constructed with low halogen materials to promote safety and environmental compliance
Compatible with a DIN rail mounting type for seamless integration into existing frameworks
Features a tightening torque specification for secure and stable connections
Constructed with low halogen materials to promote safety and environmental compliance
Compatible with a DIN rail mounting type for seamless integration into existing frameworks
Features a tightening torque specification for secure and stable connections
Related links
- TE Connectivity 22716 Series Screw Terminal Block for Use with Terminal Blocks And Strips, 50A
- TE Connectivity, 1SNK9 Shield Connector for use with Terminal Blocks And Strips
- TE Connectivity, 1SNK9 Jumper Bar for use with Terminal Blocks And Strips
- TE Connectivity 2271682-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271698-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271678-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-4 22716 Series Grey Quick Connect Termination
