TE Connectivity 2271678-2 22716 Series Grey, 2.5mm², Quick Connect Termination
- RS Stock No.:
- 474-949
- Mfr. Part No.:
- 2271678-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£169.58
(exc. VAT)
£203.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.58 | £4.24 |
*price indicative
- RS Stock No.:
- 474-949
- Mfr. Part No.:
- 2271678-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Grey | |
| Series | 22716 | |
| American Wire Gauge | 12AWG | |
| Termination Method | Quick Connect | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Grey | ||
Series 22716 | ||
American Wire Gauge 12AWG | ||
Termination Method Quick Connect | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- TW
The TE Connectivity Modular terminal block is a premium solution designed for various electrical connection needs. This ingenious product utilises a screw terminal block configuration, offering exceptional reliability for both industrial and commercial applications. With a compact design, it features a 5.1 mm centreline pitch, making it easy to fit into tight spaces without compromising on performance. Boasting a robust construction, it ensures optimal contact integrity, while the quick connect termination method simplifies installation and reduces downtime. Ideal for applications requiring high current ratings, this terminal block is engineered for durability and compliance with industry standards, providing peace of mind in critical installations.
Screw terminal block configuration enhances connection reliability
Compact design facilitates installation in constrained spaces
Quick connect termination method streamlines installation processes
Rated for a maximum current of 20 A ensuring robust performance
Compatible with DIN rail mounting for versatile installation options
Brass contact base material guarantees exceptional conductivity
UL 94V 0 flammability rating ensures safety and reliability
Low halogen content contributes to environmentally friendly usage
Compact design facilitates installation in constrained spaces
Quick connect termination method streamlines installation processes
Rated for a maximum current of 20 A ensuring robust performance
Compatible with DIN rail mounting for versatile installation options
Brass contact base material guarantees exceptional conductivity
UL 94V 0 flammability rating ensures safety and reliability
Low halogen content contributes to environmentally friendly usage
Related links
- TE Connectivity 2271697-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271679-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271693-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-2 22716 Series Grey Quick Connect Termination
- Phoenix Contact 3206446 QTC 2 0.5 → 2.5mm², Quick Connect Termination
- Phoenix Contact 3206490 5 0.5 → 2.5mm², Quick Connect Termination
- TE Connectivity 2271682-1 22716 Series Grey Quick Connect Termination
