TE Connectivity 2271696-2 22716 Series Grey, 4mm², Quick Connect Termination
- RS Stock No.:
- 470-701
- Mfr. Part No.:
- 2271696-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£170.68
(exc. VAT)
£204.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.68 | £17.068 |
*price indicative
- RS Stock No.:
- 470-701
- Mfr. Part No.:
- 2271696-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Grey | |
| American Wire Gauge | 10AWG | |
| Series | 22716 | |
| Termination Method | Quick Connect | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Grey | ||
American Wire Gauge 10AWG | ||
Series 22716 | ||
Termination Method Quick Connect | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- TW
The TE Connectivity modular terminal block, specifically designed for efficient connectivity, caters to diverse applications within electrical systems. Constructed with robust brass contact material and featuring a user-friendly screw terminal design, this product epitomizes reliability in terms of performance and ease of installation. With a maximum current rating of 30 A and an operating voltage of 600 VAC, it supports a range of wire sizes from 22 to 10 AWG. Its compact 6 mm pitch optimizes space on DIN rail installations, ensuring that your configuration remains tidy and efficient. Compliance with stringent EU standards further highlights its suitability for professional use, making it a trustworthy choice for engineers and technicians alike. Whether you are upgrading existing systems or designing new installations, this terminal block will enhance connectivity while adhering to industry protocols.
Screw terminal design ensures a secure and stable connection
Compact size allows for efficient use of space on DIN rails
Designed to accommodate wire sizes between 22 and 10 AWG
Complies with EU RoHS and REACH regulations for environmental safety
Low halogen content enhances safety in applications requiring reduced hazardous materials
Quick connect termination method facilitates faster and easier installations
Rated for a maximum of 30 A, providing versatility across various applications
Compact size allows for efficient use of space on DIN rails
Designed to accommodate wire sizes between 22 and 10 AWG
Complies with EU RoHS and REACH regulations for environmental safety
Low halogen content enhances safety in applications requiring reduced hazardous materials
Quick connect termination method facilitates faster and easier installations
Rated for a maximum of 30 A, providing versatility across various applications
Related links
- TE Connectivity 2271696-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-5 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271682-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271698-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271694-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-4 22716 Series Grey Quick Connect Termination
