TE Connectivity 2271694-1 22716 Series Grey, 4mm², Quick Connect Termination
- RS Stock No.:
- 476-188
- Mfr. Part No.:
- 2271694-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£161.73
(exc. VAT)
£194.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.73 | £3.235 |
*price indicative
- RS Stock No.:
- 476-188
- Mfr. Part No.:
- 2271694-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Grey | |
| American Wire Gauge | 10AWG | |
| Series | 22716 | |
| Termination Method | Quick Connect | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Grey | ||
American Wire Gauge 10AWG | ||
Series 22716 | ||
Termination Method Quick Connect | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- TW
The TE Connectivity modular terminal block is an advanced and reliable solution designed to accommodate versatile electrical connections. Perfect for various applications, this screw terminal block ensures robust performance with its impressive current rating and quick connect termination method. With a compact 6 mm pitch, it effectively utilizes space while maintaining exceptional safety standards. Its copper alloy contact base and tin-plated terminations guarantee not only superior conductivity but also longevity, making it an ideal choice for demanding environments. Furthermore, this product adheres to stringent compliance directives, ensuring you receive quality and reliability in every installation. Whether for industrial use or intricate electronic systems, this terminal block meets both the operational and performance demands of modern applications.
Quick connect termination method simplifies installation
Constructed from durable copper alloy for enhanced conductivity
UL 94V-0 flammability rating provides additional safety assurance
Low halogen content contributes to environmental compliance
Compatible with a wide range of wire sizes to suit diverse needs
Constructed from durable copper alloy for enhanced conductivity
UL 94V-0 flammability rating provides additional safety assurance
Low halogen content contributes to environmental compliance
Compatible with a wide range of wire sizes to suit diverse needs
Related links
- TE Connectivity 2271696-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271682-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271698-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-5 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-2 22716 Series Grey Quick Connect Termination
