TE Connectivity 2271682-1 22716 Series Grey, 4mm², Quick Connect Termination
- RS Stock No.:
- 474-951
- Mfr. Part No.:
- 2271682-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£167.25
(exc. VAT)
£200.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.25 | £3.345 |
*price indicative
- RS Stock No.:
- 474-951
- Mfr. Part No.:
- 2271682-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Grey | |
| Series | 22716 | |
| American Wire Gauge | 10AWG | |
| Termination Method | Quick Connect | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Grey | ||
Series 22716 | ||
American Wire Gauge 10AWG | ||
Termination Method Quick Connect | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- TW
The TE Connectivity Screw terminal block is meticulously designed for seamless integration into various applications requiring reliable connections. Featuring a DIN rail mounting type, it offers a compact solution while ensuring robust electrical performance. The product is engineered to accommodate a range of wire sizes and provides a high contact current rating, making it suitable for various demanding environments. Its innovative quick connect termination method allows for easy installation and maintenance, catering to both efficiency and convenience. This component stands out due to its compliance with multiple industry standards, ensuring it meets rigorous safety and reliability criteria. Whether you are upgrading existing systems or designing new solutions, this terminal block provides the necessary versatility and durability.
Durable construction ensures longevity in demanding applications
Optimised for quick and hassle free installation
Compact design allows for efficient use of space
Robust electrical characteristics meet industry standards
Versatile wire size compatibility enhances application range
Low halogen materials contribute to safer usage
Comprehensive compliance documentation available for peace of mind
Optimised for quick and hassle free installation
Compact design allows for efficient use of space
Robust electrical characteristics meet industry standards
Versatile wire size compatibility enhances application range
Low halogen materials contribute to safer usage
Comprehensive compliance documentation available for peace of mind
Related links
- TE Connectivity 2271696-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271698-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271694-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-5 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-2 22716 Series Grey Quick Connect Termination
