TE Connectivity 2271681-4 22716 Series Grey, 4mm², Quick Connect Termination
- RS Stock No.:
- 476-186
- Mfr. Part No.:
- 2271681-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£142.88
(exc. VAT)
£171.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.88 | £4.763 |
*price indicative
- RS Stock No.:
- 476-186
- Mfr. Part No.:
- 2271681-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Grey | |
| Series | 22716 | |
| American Wire Gauge | 10AWG | |
| Termination Method | Quick Connect | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Grey | ||
Series 22716 | ||
American Wire Gauge 10AWG | ||
Termination Method Quick Connect | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- TW
The TE Connectivity Modular terminal block is expertly designed for efficient electrical connections in a variety of applications. Constructed with a robust brass contact base and a tin-plated wire contact termination area, it provides reliable performance. This product is ideal for environments requiring a screw terminal block setup and supports easy assembly onto DIN rails. With a compact pitch of 6.1 mm, it maximises space without compromising on connectivity standards. The block allows for a quick-connect termination method, ensuring a streamlined and secure installation process. Enhanced by compliance with industry standards such as UL 94V-0, this terminal block is an excellent choice for both safety and performance in your electrical systems.
Compact size enables efficient use of space
Quick connect termination promotes faster installations
Designed for a variety of wire sizes accommodating diverse applications
Built to withstand operating voltages up to 300 VAC
DIN rail mounting offers versatile installation options
Low halogen materials support environmental compliance
Tightening torque is optimised for consistent electrical performance
Quick connect termination promotes faster installations
Designed for a variety of wire sizes accommodating diverse applications
Built to withstand operating voltages up to 300 VAC
DIN rail mounting offers versatile installation options
Low halogen materials support environmental compliance
Tightening torque is optimised for consistent electrical performance
Related links
- TE Connectivity 2271681-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271682-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271698-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-5 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271694-1 22716 Series Grey Quick Connect Termination
