TE Connectivity 2271698-1 22716 Series Grey, 4mm², Quick Connect Termination
- RS Stock No.:
- 476-190
- Mfr. Part No.:
- 2271698-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£147.57
(exc. VAT)
£177.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.57 | £3.689 |
*price indicative
- RS Stock No.:
- 476-190
- Mfr. Part No.:
- 2271698-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Grey | |
| Series | 22716 | |
| American Wire Gauge | 10AWG | |
| Termination Method | Quick Connect | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Grey | ||
Series 22716 | ||
American Wire Gauge 10AWG | ||
Termination Method Quick Connect | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- TW
The TE Connectivity DTC 4 SW is a high-performance modular terminal block designed for reliable connections in a variety of electrical applications. Engineered with precision, this screw terminal block boasts a durable brass contact base and quick connect termination method, ensuring speedy installation and secure wire connections. With its impressive operating voltage and current rating, it adeptly handles demanding electrical environments, making it a go-to choice for professionals in need of both reliability and efficiency. The compact design, featuring a 6.1 mm pitch, facilitates easy integration into existing setups, while its robust construction provides assurance against everyday wear and tear. Whether for industrial, commercial, or residential use, this modular terminal block stands out for its confidence-inspiring performance and versatility.
Screw terminal design simplifies connections and promotes ease of use
Brass contact base ensures excellent conductivity and durability
Quick connect termination method facilitates fast and efficient installations
Rated for up to 22 A providing robustness for high demand electrical applications
Resistant to temperature fluctuations and environmental factors enhancing longevity
UL 94V 0 flammability rating meets stringent safety standards
Complies with EU RoHS and REACH regulations demonstrating commitment to environmental safety
Brass contact base ensures excellent conductivity and durability
Quick connect termination method facilitates fast and efficient installations
Rated for up to 22 A providing robustness for high demand electrical applications
Resistant to temperature fluctuations and environmental factors enhancing longevity
UL 94V 0 flammability rating meets stringent safety standards
Complies with EU RoHS and REACH regulations demonstrating commitment to environmental safety
Related links
- TE Connectivity 2271696-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271682-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271694-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-5 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-2 22716 Series Grey Quick Connect Termination
