TE Connectivity 2271696-5 22716 Series Grey, 4mm², Quick Connect Termination
- RS Stock No.:
- 470-703
- Mfr. Part No.:
- 2271696-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£170.68
(exc. VAT)
£204.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.68 | £17.068 |
*price indicative
- RS Stock No.:
- 470-703
- Mfr. Part No.:
- 2271696-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Grey | |
| American Wire Gauge | 10AWG | |
| Series | 22716 | |
| Termination Method | Quick Connect | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Grey | ||
American Wire Gauge 10AWG | ||
Series 22716 | ||
Termination Method Quick Connect | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- TW
The TE Connectivity Screw terminal block is designed to deliver exceptional performance in various applications. Engineered with robust components, it provides superior reliability and efficiency, ensuring optimal connectivity in complex systems. The modular design allows for straightforward installation and integration into existing setups, tailoring itself to specific needs with ease. With a compact pitch of 6 mm, it maximises space while maintaining high electrical ratings suitable for demanding environments. Ideal for use in terminal blocks and strips, this product stands out in its class for operational consistency and compliance with stringent safety standards.
Compact design enhances space utilisation in enclosures
Quick connect termination method facilitates rapid wiring
Rated for high current loads supporting demanding applications
DIN rail mounting type ensures secure installation
Compatible with a range of wire sizes for versatile applications
Low halogen content aligns with environmental compliance standards
Obsolete referencing prevents usage of outdated components
Quick connect termination method facilitates rapid wiring
Rated for high current loads supporting demanding applications
DIN rail mounting type ensures secure installation
Compatible with a range of wire sizes for versatile applications
Low halogen content aligns with environmental compliance standards
Obsolete referencing prevents usage of outdated components
Related links
- TE Connectivity 2271696-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271682-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271698-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271694-1 22716 Series Grey Quick Connect Termination
