TE Connectivity 2271696-1 22716 Series Grey, 4mm², Quick Connect Termination
- RS Stock No.:
- 481-871
- Mfr. Part No.:
- 2271696-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£164.77
(exc. VAT)
£197.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £164.77 | £16.477 |
*price indicative
- RS Stock No.:
- 481-871
- Mfr. Part No.:
- 2271696-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Grey | |
| American Wire Gauge | 10AWG | |
| Series | 22716 | |
| Termination Method | Quick Connect | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Grey | ||
American Wire Gauge 10AWG | ||
Series 22716 | ||
Termination Method Quick Connect | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- TW
The TE Connectivity Modular terminal block is expertly designed for seamless integration into varied applications requiring reliable electrical connections. This product features a screw terminal design that is capable of accommodating a substantial range of wire sizes. Engineered for performance, it offers quick connect terminations and robust current ratings, ensuring safety and efficiency in demanding environments. Its compact structure, with a centreline of just 6 mm, allows for optimal space utilisation. The terminal block is built from high-quality materials, contributing to its durability and extended lifespan. This versatile component not only complies with essential industry standards but also boasts a low flammability rating, making it suitable for a variety of industrial applications.
Screw terminal configuration provides secure and stable connections
Rated for a high maximum current ensuring efficient performance
Quick connect termination method simplifies installation
DIN rail mounting type enhances flexibility in product placement
Constructed with brass contact base material for enhanced conductivity
Low halogen content ensures compliance with environmental standards
Robust electrical characteristics support a broad operating voltage
Designed for versatile applications across multiple industries
Compatible with wire sizes ranging from 22 to 10 AWG for wider use
Includes comprehensive compliance documentation available online
Rated for a high maximum current ensuring efficient performance
Quick connect termination method simplifies installation
DIN rail mounting type enhances flexibility in product placement
Constructed with brass contact base material for enhanced conductivity
Low halogen content ensures compliance with environmental standards
Robust electrical characteristics support a broad operating voltage
Designed for versatile applications across multiple industries
Compatible with wire sizes ranging from 22 to 10 AWG for wider use
Includes comprehensive compliance documentation available online
Related links
- TE Connectivity 2271696-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-5 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271682-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271698-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271694-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-2 22716 Series Grey Quick Connect Termination
