TE Connectivity 2271681-2 22716 Series Grey, 4mm², Quick Connect Termination
- RS Stock No.:
- 474-950
- Mfr. Part No.:
- 2271681-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£142.88
(exc. VAT)
£171.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.88 | £4.763 |
*price indicative
- RS Stock No.:
- 474-950
- Mfr. Part No.:
- 2271681-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Grey | |
| American Wire Gauge | 10AWG | |
| Series | 22716 | |
| Termination Method | Quick Connect | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Grey | ||
American Wire Gauge 10AWG | ||
Series 22716 | ||
Termination Method Quick Connect | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- TW
The TE Connectivity modular terminal block product exemplifies precision and reliability, designed specifically for efficient electrical connections. Engineered to offer secure quick connections, it serves as an ideal solution for various applications in the electrical sector. With a robust construction and compliant with industry standards, it not only ensures safety but also maximizes performance. Its versatile features accommodate a range of wire sizes, and its compact design fits neatly onto DIN rails, making it a practical choice for modern installations. Whether you are upgrading an existing setup or creating a new one, this product guarantees high standards of quality and efficacy.
Offers exceptional current handling capabilities for demanding applications
Constructed with durable brass contacts for longevity and reliability
Designed for quick and efficient installation on DIN rail systems
Low halogen content meets environmental regulations for sustainable use
Complies with stringent international safety standards to ensure user protection
Provides flexible wire size compatibility to accommodate diverse electrical needs
Centrally positioned pitch enhances space efficiency in wiring assemblies
Constructed with durable brass contacts for longevity and reliability
Designed for quick and efficient installation on DIN rail systems
Low halogen content meets environmental regulations for sustainable use
Complies with stringent international safety standards to ensure user protection
Provides flexible wire size compatibility to accommodate diverse electrical needs
Centrally positioned pitch enhances space efficiency in wiring assemblies
Related links
- TE Connectivity 2271681-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271682-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271698-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-4 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-5 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271694-1 22716 Series Grey Quick Connect Termination
