TE Connectivity 2271693-1 22716 Series Grey, 2.5mm², Quick Connect Termination
- RS Stock No.:
- 470-700
- Mfr. Part No.:
- 2271693-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£156.23
(exc. VAT)
£187.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.23 | £3.125 |
*price indicative
- RS Stock No.:
- 470-700
- Mfr. Part No.:
- 2271693-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Grey | |
| Series | 22716 | |
| American Wire Gauge | 12AWG | |
| Termination Method | Quick Connect | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Grey | ||
Series 22716 | ||
American Wire Gauge 12AWG | ||
Termination Method Quick Connect | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- TW
The TE Connectivity Modular terminal block is meticulously designed for robust electrical connections, providing a seamless interface for wiring with a maximum operating voltage of 600 VAC. This versatile screw terminal block offers a compact footprint with a 5 mm centreline, making it ideal for space-constrained applications. Engineered from high-quality copper alloy, it ensures reliable performance and durability. Its quick connect termination method streamlines the installation process, enhancing operational efficiency. With a contact current rating of up to 20 A, this connector guarantees reliable conductivity in demanding environments. The product also complies with stringent industry standards, reinforcing its reliability across various applications.
Compact design allows for effective use of space in installations
Quick connect feature significantly reduces installation time
High quality copper alloy construction enhances durability
Suitable for a wide range of wire sizes from 22 to 12 AWG
DIN rail mounting type simplifies integration into existing systems
Low halogen content supports eco friendly compliance requirements
Compliant with EU RoHS and ELV directives ensuring environmental safety
Robust electrical characteristics accommodate diverse application needs
Quick connect feature significantly reduces installation time
High quality copper alloy construction enhances durability
Suitable for a wide range of wire sizes from 22 to 12 AWG
DIN rail mounting type simplifies integration into existing systems
Low halogen content supports eco friendly compliance requirements
Compliant with EU RoHS and ELV directives ensuring environmental safety
Robust electrical characteristics accommodate diverse application needs
Related links
- TE Connectivity 2271679-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271678-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271697-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271682-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271698-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271694-1 22716 Series Grey Quick Connect Termination
- Phoenix Contact 3206446 QTC 2 0.5 → 2.5mm², Quick Connect Termination
