TE Connectivity 2271697-2 22716 Series Grey, 2.5mm², Quick Connect Termination
- RS Stock No.:
- 481-874
- Mfr. Part No.:
- 2271697-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£148.50
(exc. VAT)
£178.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.50 | £12.375 |
*price indicative
- RS Stock No.:
- 481-874
- Mfr. Part No.:
- 2271697-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Grey | |
| American Wire Gauge | 12AWG | |
| Series | 22716 | |
| Termination Method | Quick Connect | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Grey | ||
American Wire Gauge 12AWG | ||
Series 22716 | ||
Termination Method Quick Connect | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- TW
The TE Connectivity modular terminal block is designed with versatility in mind, making it an ideal choice for various applications requiring reliable connectivity. Engineered for ease of installation and maintenance, it features a screw terminal block configuration that simplifies the wiring process. The innovative quick connect termination method not only enhances efficiency but also ensures secure connections, catering to the demanding environments typical in industrial and commercial settings. With a robust construction that includes brass contact materials and a UL 94V-0 flammability rating, it guarantees durability and safety. Furthermore, compliance with stringent directives such as EU RoHS and REACH underscores its commitment to sustainability and minimizing environmental impact. This product embodies quality and reliability, making it an essential component for modern electrical systems.
Utilizes a quick connect termination method for faster installation
Supports wire sizes from 22 to 12 AWG for versatile applications
Rated for a maximum operating voltage of 600 VAC to ensure high performance
Features a tight mounting design ideal for DIN rail installations
Supports wire sizes from 22 to 12 AWG for versatile applications
Rated for a maximum operating voltage of 600 VAC to ensure high performance
Features a tight mounting design ideal for DIN rail installations
Related links
- TE Connectivity 2271678-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271679-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271693-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271681-2 22716 Series Grey Quick Connect Termination
- Phoenix Contact 3206446 QTC 2 0.5 → 2.5mm², Quick Connect Termination
- Phoenix Contact 3206490 5 0.5 → 2.5mm², Quick Connect Termination
- TE Connectivity 2271682-1 22716 Series Grey Quick Connect Termination
