TE Connectivity 2271679-1 22716 Series Grey, 2.5mm², Quick Connect Termination
- RS Stock No.:
- 476-184
- Mfr. Part No.:
- 2271679-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£150.73
(exc. VAT)
£180.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.73 | £3.015 |
*price indicative
- RS Stock No.:
- 476-184
- Mfr. Part No.:
- 2271679-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | Grey | |
| Series | 22716 | |
| American Wire Gauge | 12AWG | |
| Termination Method | Quick Connect | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour Grey | ||
Series 22716 | ||
American Wire Gauge 12AWG | ||
Termination Method Quick Connect | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- TW
The TE Connectivity modular terminal block exemplifies robust performance and reliability in electrical connections. Designed specifically for effortless integration, this screw terminal block ensures strong and secure wire connections, handling operational voltages up to 300 VAC. Its compact configuration is ideal for various applications, promising efficiency and versatility. Crafted from high-quality materials, the brass contact base is not only durable but also enhances conductivity. Furthermore, the block's quick connect termination method simplifies installation, making it suitable for both professionals and DIY enthusiasts alike. With a low halogen content, this product also meets stringent environmental standards, ensuring compliance with EU RoHS directives. Whether addressing industrial or residential needs, this terminal block offers a dependable solution that enhances wiring systems.
Screw terminal design promotes secure and durable connections
Compact size allows for space-efficient installation
Quick connect termination simplifies wiring processes
Brass contact base ensures excellent conductivity and longevity
Rated for operational voltages up to 300 VAC to meet diverse application needs
Low halogen content aligns with modern environmental standards
Compact size allows for space-efficient installation
Quick connect termination simplifies wiring processes
Brass contact base ensures excellent conductivity and longevity
Rated for operational voltages up to 300 VAC to meet diverse application needs
Low halogen content aligns with modern environmental standards
Related links
- TE Connectivity 2271693-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271678-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271697-2 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271696-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271682-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271698-1 22716 Series Grey Quick Connect Termination
- TE Connectivity 2271694-1 22716 Series Grey Quick Connect Termination
- Phoenix Contact 3206446 QTC 2 0.5 → 2.5mm², Quick Connect Termination
